reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 267-T4 :: Wiha Torx screwdriver T4, L: 40 mm

Item-No.: WIHA 267-T4
€8,60
Category of goods: 1 = discountable

WIHA 267-T4

  • Product Description
  • Technical information
  • General
    • Type
    • TORX screwdriver
  • Measures
    • Blade size
    • T4
    • Blade length
    • 40 mm

Electronic Torx
screwdriver for
transmission of low
torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Size: T4
Length: 40 mm



Manufacturer : WIHA
Factory number : 20123
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • TORX screwdriver
  • Measures
    • Blade size
    • T4
    • Blade length
    • 40 mm
Datasheet/manual