reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 265-55 :: Wiha hexagonal socket wrench, 5.5 mm, L: 60 mm

Item-No.: WIHA 265-55
€8,30
Category of goods: 1 = discountable

265P

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 60 mm

Electronic hexagonal
socket wrench for
transmission of low
torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade size: 5.5 mm
(M3)
Blade length: 60 mm



Manufacturer : WIHA
Factory number : 00554
Package weight : 0.0264 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 60 mm
Datasheet/manual