reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 263-25 :: Wiha precision screwdriver, hex. 2.5 mm, L: 60 mm

Item-No.: WIHA 263-25
€3,99
Category of goods: 1 = discountable

WIHA 263-25

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal screwdriver
  • Measures
    • Blade width
    • 2.5 mm
    • Blade length
    • 60 mm

Electronic hexagonal
screwdriver for
transmission of low
torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade width: 2.5 mm
Blade length: 60 mm



Manufacturer : WIHA
Factory number : 00524
Package weight : 0.0175 kg
Technical information
  • General
    • Type
    • Hexagonal screwdriver
  • Measures
    • Blade width
    • 2.5 mm
    • Blade length
    • 60 mm
Datasheet/manual