reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 263-15 :: Wiha precision screwdriver, hex. 1.5 mm, L: 50 mm

Item-No.: WIHA 263-15
€4,50
Category of goods: 1


WIHA 263-15

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal screwdriver
  • Measures
    • Blade width
    • 1.5 mm
    • Blade length
    • 50 mm

Electronic hexagonal
screwdriver
for transmission of
low torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade width: 1.5 mm
Blade length: 50 mm



Manufacturer : WIHA
Factory number : 00522
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • Hexagonal screwdriver
  • Measures
    • Blade width
    • 1.5 mm
    • Blade length
    • 50 mm
Datasheet/manual