reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 260-30 :: Wiha precision screwdriver, slotted 3.0 mm, L: 50 mm

Item-No.: WIHA 260-30
€3,75
Category of goods: 1


WIHA 260-30

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 50 mm

Electronic slotted
screwdriver for
transmission of low
torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade width: 3.0 mm
Blade length: 50 mm



Manufacturer : WIHA
Factory number : 00490
Package weight : 0.0143 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 50 mm
Datasheet/manual