reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05030170001 :: screwdriverset Micro, 6-pieces

Item-No.: WERA 05030170001
€33,30
Category of goods: 1 = discountable

1578 A/6 Elektroniker-Schraubendrehersatz + Rack

  • Product Description
  • Technical information
  • General
    • Type
    • Micro screwdriver set
    • Design
    • Slotted / Philips
    • Model
    • 1578 A/6 Kraftform
  • Packaging
    • Packaging
    • 7-piece
Application: Slotted and Phillips screws
Content: 6-piece set and rack in display carton



Manufacturer : WERA
Factory number : 05030170001
Package weight : 0.407 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro screwdriver set
    • Design
    • Slotted / Philips
    • Model
    • 1578 A/6 Kraftform
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual