reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05030126001 :: Micro screwdriver TX10 BO

Item-No.: WERA 05030126001
€7,25
Category of goods: 1
Bargain Item!
Limited amount available.


1567 TORX® BO Kraftform

  • Product Description
  • Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • TORX® with hole
    • Technology
    • Black-Point
    • Modelname
    • 1567 BO Kraftform
  • Measures
    • Blade size
    • TX 10
    • Blade width
    • 4 mm
    • Blade length
    • 60 mm
  • Packaging
    • Packaging
    • Individual packaging
Application: TORX® socket screws with safety pin (BO = with bore hole)
Blade: Round
Design: Bore hole in TORX® section, chrome-plated, Black Point
Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component



Manufacturer : WERA
Factory number : 05030126001
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • TORX® with hole
    • Technology
    • Black-Point
    • Modelname
    • 1567 BO Kraftform
  • Measures
    • Blade size
    • TX 10
    • Blade width
    • 4 mm
    • Blade length
    • 60 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual