reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05030122001 :: Kraftform Micro screwdriver,TX6

Item-No.: WERA 05030122001
€6,99
Category of goods: 1

1567 TORX® Kraftform Micro Schraubendreher

  • Product Description
  • Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • TORX®
    • Technology
    • Black-Point
    • Model
    • 1567 Kraftform
  • Measures
    • Blade size
    • TX 6
    • Blade width
    • 3 mm
    • Blade length
    • 40 mm
  • Packaging
    • Packaging
    • Individual packaging
Application: TORX® socket screws
Blade: Round
Design: Chrome-plated, Black Point
Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component



Manufacturer : WERA
Factory number : 05030122001
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • TORX®
    • Technology
    • Black-Point
    • Model
    • 1567 Kraftform
  • Measures
    • Blade size
    • TX 6
    • Blade width
    • 3 mm
    • Blade length
    • 40 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual