reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05030116001 :: Micro screwdriver PZ 4,0x80 mm

Item-No.: WERA 05030116001
€6,99
Category of goods: 1


1555 PZ Kraftform Micro Kreuzschlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • Pozidriv
    • Technology
    • Black-Point
    • Modelname
    • 1555 PZ Kraftform
  • Measures
    • Blade size
    • PZ 1
    • Blade width
    • 4 mm
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • Individual packaging
Application: Suitable for Pozidriv screws
Blade: Round
Design: Chrome-plated, Black Point
Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component



Manufacturer : WERA
Factory number : 05030116001
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • Pozidriv
    • Technology
    • Black-Point
    • Modelname
    • 1555 PZ Kraftform
  • Measures
    • Blade size
    • PZ 1
    • Blade width
    • 4 mm
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual