reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 6N :: Screwdriver set, 6 piece

Item-No.: TS 6N
€2,50
Category of goods: 1 = discountable

TS 6N

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver set
  • Packaging
    • Packaging
    • 6-piece

Screwdriver set
in a plastic case
Widths: 1/1.4/2/2.4/
3/3.5 mm for slot-headed
screws



Package weight : 0.1314 kg
Technical information
  • General
    • Type
    • Slotted screwdriver set
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual