reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28148 :: Micro screwdriver set, 15-piece

Item-No.: PROXXON 28148
€28,80
Category of goods: 0


PROXXON 28148

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
  • Packaging
    • Packaging
    • 15-piece

Blades made of high-alloy nickel-chrome-molybdenum steel (SA1E 8660). For extreme hardness and toughness.

Chrome-plated with burnished tip. Ergonomically-shaped handle made of high-quality plastic (shock-resistant, oil-resistant and acid-resistant). With revolving centring head and finger mould.

15 pieces in a stand
• Slot: 1.0 x 50/2.0 x 50/3.0 x 50
• Phillips: PH 0-3 x 50/PH 0 x 50/PH 1-2 x 50
• TX: T5 x 50/T6 x 50/T8 x 50/T50/T10 x 15 x 50
• Hex: 1.5 x 50/2.0 x 50/2.5 x 50/3.0 x 50

(Delivery excludes camera)



Manufacturer : PROXXON
Factory number : 28148
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
  • Packaging
    • Packaging
    • 15-piece
Datasheet/manual