reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRECI TOOLKIT 1 :: Precision fine tool kit

Item-No.: PRECI TOOLKIT 1
€17,95
Category of goods: 1


PRECI TOOLKIT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Fine tool set

Perfectly equipped for working on the finest of parts.

This set includes 26 different micro bits, a 3-way ratchet bracket with extension, tweezers, needle-nose pliers and a side cutter.

Includes 26 micro bits:
1| 1.5 | 2 | 2.5 and 3 mm slotted,
PH 000 | 00 | 0 and 1 cross,
T4, T5, T6, T7, T8, T9 and T10 TX
2.5 | 3 | 3.5 | 4 | 4.5 and 5 mm hex
H1.3 | 0.9 and 0.7 mm hex + TS1



Manufacturer : SPROTEK
Factory number : STD-5808
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fine tool set
Datasheet/manual