reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 280-60 :: Slot-head screwdriver, 6 pieces

Item-No.: DONAU 280-60
€13,10
Category of goods: 1


DONAU 280-60

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Slot
  • Packaging
    • Packaging
    • 6-piece

Electronic screwdriver set

High-quality precision screwdriver with hardened tips made from nickel-chromium molybdenum steel with black tips and coloured rotating dome for fast and easy turning (twisting).

Polyamide (PA6) handles. Set consists of 6 pieces

in sizes:

0.8x40/1.0x40/1.2x40/1.5x40/1.8x40/2.0x40 mm



Manufacturer : DONAU
Factory number : 280-60
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Slot
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual