reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABGLEICHSET 3 :: Calibration tools, three long drivers

Item-No.: ABGLEICHSET 3
€3,95
Category of goods: 1


ABGLEICHSET 3

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustment screwdriver
    • Design
    • Long
  • Packaging
    • Packaging
    • 3-piece

Trimmer and calibration set, calibration tools

• 1 driver, 15 cm, 2-mm blade
• 1 driver, 20 cm, 2-mm blade
• 1 driver, 25 cm, 2-mm blade

Tools for calibration with no RF interference



Manufacturer : SPROTEK
Factory number : ST-E709
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustment screwdriver
    • Design
    • Long
  • Packaging
    • Packaging
    • 3-piece
Datasheet/manual