reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFE 6 :: Ceramic IF filter, 6 MHz

Item-No.: SFE 6
€0,87
Category of goods: 1


SFE 6

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic ZF filter
    • Design
    • TV/VCR applications
  • Electrical values
    • Frequency
    • 6.0 MHz
  • Interfaces
    • Connection
    • 3-pin

Ceramic IF filter for TV/VCR applications

• Nominal centre frequency: 6.0 MHz
• 3-dB bandwidth: min. ± 50 kHz (±100)
• 20-dB bandwidth: min. ± 420 kHz (±375)
• Insertion loss: max. 6.0 dB (3.0)



Manufacturer : MURATA
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic ZF filter
    • Design
    • TV/VCR applications
  • Electrical values
    • Frequency
    • 6.0 MHz
  • Interfaces
    • Connection
    • 3-pin