reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFE 10,7 MJ :: Ceramic IF filter, 150 kHz

Item-No.: SFE 10,7 MJ
€0,32
Category of goods: 1 = discountable

SFE 10,7 MJ

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic ZF filter
  • Electrical values
    • Frequency
    • 150 KHz
  • Interfaces
    • Connection
    • 3-pin

Ceramic IF filter

• 3-dB bandwidth: max. ±150 kHz (±40)
• 20-dB bandwidth: max. 360 kHz (300)
• Insertion loss: 4.5 dB (±2)
• Input/output impedance: 330 Ohm



Manufacturer : MURATA
Factory number : SFELF10M7JAA0-B0
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic ZF filter
  • Electrical values
    • Frequency
    • 150 KHz
  • Interfaces
    • Connection
    • 3-pin
Datasheet/manual