reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFW31 S506 :: CHIP EMI filter, NFW31SP 1206 50 MHz

Item-No.: NFW31 S506
€0,50
Category of goods: 1 = discountable

NFW31 S506

  • Product Description
  • Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Mounting form
    • 1206
    • Temperature range
    • -40 … +85
  • Specials
    • Specification
    • Limit frequency: 50 MHz
  • Electrical values
    • Voltage DC
    • 25 V=
    • Current
    • 0.2
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.8 mm

SMD T-filter SMD 1206 (3.2 x 1.6 x 1.8 mm)
Design 1206
Limit frequency: 50 MHz
Insertion loss: 6 dB (max.)
Attenuation at 500 MHz: min. 30 dB
Attenuation at 1000 MHz: min. 30 dB
Nominal current: 0.2 A
Nominal voltage: 25 V
Temperature: -40 to +85°C



Manufacturer : MURATA
Factory number : NFW31SP506X1E4L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Mounting form
    • 1206
    • Temperature range
    • -40 … +85
  • Specials
    • Specification
    • Limit frequency: 50 MHz
  • Electrical values
    • Voltage DC
    • 25 V=
    • Current
    • 0.2
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.8 mm
Datasheet/manual