reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFM18PC 474 :: Chip EMI filter, NFM18P series (0603) 0.47 µF

Item-No.: NFM18PC 474
€0,18
Category of goods: 1


NFM18PC 474

  • Product Description
  • Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • T filter, for high currents
    • Tolerance
    • +20 / -20 %
    • Temperatur max.
    • +125
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 6.3 V=
    • Current
    • 2
    • Capacity
    • 0,47 µF
  • Measures
    • Length
    • 0.8 mm
    • Width
    • 0.8 mm
    • Height
    • 1.6 mm

SMD T-filter, integrated ferrites

EMIFIL chip for high currents
Temperature: -55 - +105°C
Insulation resistance: 1000 mOhms
Dimensions: 0.8 x 0.8 x 1.6 mm

• Capacity: 0.47 µF
• Nominal current: 2 A
• Nominal voltage: 6.3 V DC
• Tolerance: +20%/-20%



Manufacturer : MURATA
Factory number : NFM18PC 474R0J3D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • T filter, for high currents
    • Tolerance
    • +20 / -20 %
    • Temperatur max.
    • +125
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 6.3 V=
    • Current
    • 2
    • Capacity
    • 0,47 µF
  • Measures
    • Length
    • 0.8 mm
    • Width
    • 0.8 mm
    • Height
    • 1.6 mm
Datasheet/manual