reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSTCE 8,00 :: SMD resonator 8.00 MHz, size 3.2x1.3x0.9 mm

Item-No.: CSTCE 8,00
€0,33
Category of goods: 1


CSTCE 8,00

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resonator
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 8.00 MHz
  • Measures
    • Length
    • 4.5 mm
    • Width
    • 2.0 mm
    • Height
    • 1.5 mm

SMD resonator
High shock resistance
Faster oscillation than a quartz crystal
Integrated load capacitors

• CSTCE..G55-RO
• Dimensions: 3.2x1.3x0.9 mm
• Frequency: 8.00 MHz
• Frequency tolerance: ± 0.5%
• Temperature drift: 0.15%
• Temperature range: -20 - +80°C



Manufacturer : MURATA
Factory number : CSTCE8M00G55-R0
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resonator
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 8.00 MHz
  • Measures
    • Length
    • 4.5 mm
    • Width
    • 2.0 mm
    • Height
    • 1.5 mm
Datasheet/manual