reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSTCC 4,00 :: SMD resonator, 4.00 MHz

Item-No.: CSTCC 4,00
€0,30
Category of goods: 1 = discountable

CSTCC 4,00

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4.00 MHz

SMD resonator with integrated capacity

• Frequency: 4.00 MHz
• Frequency tolerance: ± 0.5%
• Temperature drift: 0.3%



Manufacturer : MURATA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4.00 MHz
Datasheet/manual