reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CST 4,00 :: Ceramic resonator 4.00 MHz

Item-No.: CST 4,00
€0,18
Category of goods: 1 = discountable

CST 4,00

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic resonator
    • Stability
    • Up to 6 MHz ±0.3%, from 8 MHz ±0.4%
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4.00 MHz
  • Interfaces
    • Connection
    • 3-pin

Ceramic resonator for integrated charging capacity.

• Frequency: 4.00 MHz
• Frequency tolerance: ± 0.5%
• Frequency stability: ± 0.3%
• Connection: 3-pin.



Manufacturer : MURATA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic resonator
    • Stability
    • Up to 6 MHz ±0.3%, from 8 MHz ±0.4%
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4.00 MHz
  • Interfaces
    • Connection
    • 3-pin
Datasheet/manual