reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLM18PG 300 :: EMI suppression filter SMD 0603, BLM18 30 ohms

Item-No.: BLM18PG 300
€0,04
Category of goods: 1 = discountable

BLM18PG 300

  • Product Description
  • Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression filter
    • Mounting form
    • 0603
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 30 Ohm
  • Electrical values
    • Current
    • 1
  • Measures
    • Length
    • 0.8 mm
    • Width
    • 0.8 mm
    • Height
    • 1.6 mm

SMD ferrite BLM 18, SMD 0603 (0.8 x 0.8 x 1.6 mm)
Attenuation of high-frequency interference
Type 0603
PG series for high currents
Temperature: 55°C up to +125°C

Impedance (100 MHz): 30 ohms/type
Resistance (DC) max.: 0.05 Ohm
Nominal current: 1.0 A



Manufacturer : MURATA
Factory number : BLM18PG300SN1D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression filter
    • Mounting form
    • 0603
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 30 Ohm
  • Electrical values
    • Current
    • 1
  • Measures
    • Length
    • 0.8 mm
    • Width
    • 0.8 mm
    • Height
    • 1.6 mm
Datasheet/manual