reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLA31 A601 :: EMI suppression in industrial network 1206 BLA31 600

Item-No.: BLA31 A601
€0,43
Category of goods: 1


BLA31 A601

  • Product Description
  • Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression in industrial network
    • Tolerance
    • ±25 %
    • Mounting form
    • 1206
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 600 ohm, 4 circuits
  • Electrical values
    • Current
    • 0.1
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.8 mm

SMD ferrite BLA 31, SMD 1206 (3.2 x 1.6 x 0.8 mm)
Attenuation of high-frequency interference
Number of circuits: 4
Type 1206

Temperature: 55°C up to +125°C

Impedance (100 MHz): 600 ohms/±25%
Resistance (DC) max.: 0.35 Ohm
Nominal current: 0.1 A



Manufacturer : MURATA
Factory number : BLA31AG601SN4D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression in industrial network
    • Tolerance
    • ±25 %
    • Mounting form
    • 1206
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 600 ohm, 4 circuits
  • Electrical values
    • Current
    • 0.1
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.8 mm
Datasheet/manual