reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3562 :: 0.10 mm, clear, 25 sheets

Item-No.: FOLIE 3562
€8,10
Category of goods: 0


FOLIE 3562

  • Product Description
  • Technical information
  • General
    • Type
    • Laser and copier film
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 25 pages

Clear overhead transparencies for b/w laser printers, b/w copiers

These high-quality printable slides for the overhead projector are ideal for lessons in the classroom or for presentations in meetings. But no matter what you do use the laser and copy slides for, you will be amazed at the professional result achieved on black/white laser printers and copiers. With the overhead transparencies your charts are printed quickly and easily and the special coating ensures incredibly sharp projection of your arguments.

• Overhead transparencies for b/w laser printers and copiers
• Fast and easy creation of overhead presentations
• Highest level of functionality
• Special coating for high-definition printing and optimal toner adhesion
• Easy handling via collection feed (stackable)

Product description:
• Copier / laser
• Thickness: 0.10 mm
• For: presentation
• DIN A4



Manufacturer : AVERY ZWECKFORM
Factory number : 3562
Package weight : 0.3076 kg
Technical information
  • General
    • Type
    • Laser and copier film
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 25 pages
Datasheet/manual