reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3550 :: Overhead transparencies for b/w laser & copier / 100 sheets

Item-No.: FOLIE 3550
€21,05
Category of goods: 0


FOLIE 3550

  • Product Description
  • Technical information
  • General
    • Type
    • Overhead transparency and laser transparency
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages

Clear OHP in b/w laser printers, b/w copiers

• Fast and easy creating for overheat presentations
• Highest level of functionality
• With underpaper for units with optical control sensor
• Special coating for high-definition printing and optimal toner adhesion
• Easy handling via collection feed (stackable)

These clear laser+copy transparencies are ideal for training or company presentations. But no matter what you do use the printed slides for, you will be amazed at the professional result achieved on black/white laser printers and copiers. With the overhead transparencies your charts are printed quickly and easily and the special coating ensures incredibly sharp projection of your arguments.

Product description:
• Laser / copier
• Laminated, thickness: 0.10 mm
• For: meetings / presentations and conferences
• DIN A4 / 100 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : 3550
Package weight : 1.496 kg
Technical information
  • General
    • Type
    • Overhead transparency and laser transparency
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual