reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3491 :: A4/Clear/0.1 mm/100 sheets

Item-No.: FOLIE 3491
€32,85
Category of goods: 0


FOLIE 3491

  • Product Description
  • Technical information
  • General
    • Type
    • Laser film
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.1
  • Packaging
    • Packaging
    • 100 pages

Laser films for creating printing forms

Now create films for further processing in the print shop yourself - with the laser film for creating printing forms. Make even better use of the software and the potential of your laser printer and save time and money! And this is how it works: Design on the PC, insert matt-coated special film in the input tray of the laser printer, print and done! The print shop mounts your films to make a printing form, which is then used to create a printing plate. The print can be done now!

• Milky transparent for better exposure to light
• Simple, cost-effective and easy to create film for creating printing forms, e.g. for flyers, menus, etc.
• Matt-coated, stackable

Product description:
• Use: advertising, congratulations, sale
• Printable
• Printer: laser b/w
• Colour: transparent
• Material: polyester
• Coating: coated - matt
• Detail: stackable, transparent, matt, thickness: 0.10 mm
• Environmental aspect: PVC-free
• Size: DIN A4
• For: creating printing forms
• Sheet / package: 100



Manufacturer : AVERY ZWECKFORM
Factory number : 3491
Package weight : 0.83 kg
Technical information
  • General
    • Type
    • Laser film
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.1
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual