reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3482 :: Film A4 / self-adhesive / transparent / 25 sheets

Item-No.: FOLIE 3482
€26,00
Category of goods: 0


FOLIE 3482

  • Product Description
  • Technical information
  • General
    • Type
    • Overheadfolie
    • Design
    • Self-adhesive
    • Colour
    • Transparent
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.43
  • Packaging
    • Packaging
    • 10 pages

Do you need to produce technical and graphical drawings? Save time with frequently used symbols, logos and graphics. Print or simply copy these to the self-adhesive transparent film and cut these to size. No more time-consuming redrawing. You can also use the transparent film individually to label or decorate.

• 10 mm grid on the back as cutting guide
• Can be quickly repositioned to exactly fit existing documents
• Matt finish is excellent for drawing on
• Easy to reproduce with all popular copiers and blueprinting machines
• With QCT (Quattro Clean Technology): 4-sided step edge prevents glue residues in the printer

Product description:
• Colour laser / laser / copier
• Stackable, upper material: 0.43 mm
• Coating: a special coated surface
• DIN A4
• For: embellishing / decorating / designing / labelling
• Colour: transparent



Manufacturer : AVERY ZWECKFORM
Factory number : 3482
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Overheadfolie
    • Design
    • Self-adhesive
    • Colour
    • Transparent
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.43
  • Packaging
    • Packaging
    • 10 pages
Datasheet/manual