reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 2503 :: Overhead transparency for inkjet printers / 10 sheets

Item-No.: FOLIE 2503
€9,25
Category of goods: 0


FOLIE 2503

  • Product Description
  • Technical information
  • General
    • Type
    • Overheadfolie
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.11
  • Packaging
    • Packaging
    • 10 pages

Overhead transparency for inkjet printers

• Compatible with all popular inkjet printers
• Fast ink receptivity
• Brilliant, rich colour reproduction on the projection
• Special coating for a print resolution up to 9600 dpi
• High transparency

These high quality overhead transparencies are ideal for lessons in the classroom or for presentations in meetings. But no matter what you do use the transparencies, you will be amazed at the professional result achieved on all popular inkjet printers. Label your transparencies easily on the PC and print your text and images on them - the eye-catcher in your next presentation.

Product description:
• Inkjet
• Stackable, thickness: 0.11 mm
• For: presentations and conferences / meetings
• Suitable for: high-quality colour presentations
• DIN A4 / 10 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : 2503
Package weight : 0.1556 kg
Technical information
  • General
    • Type
    • Overheadfolie
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.11
  • Packaging
    • Packaging
    • 10 pages
Datasheet/manual