reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 2500 :: DIN A4 / self-adhesive / 10 sheets

Item-No.: FOLIE 2500
€17,75
Category of goods: 0


FOLIE 2500

  • Product Description
  • Technical information
  • General
    • Type
    • Overheadfolie
    • Design
    • Self-adhesive
    • Colour
    • Transparent
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.14
  • Packaging
    • Packaging
    • 10 pages

Transparent, self-adhesive film

Use the highly transparent, self-adhesive inkjet transparent film to design, decorate or label. Since the adhesive film is virtually invisible after sticking, design and text appear to be imprinted. Thanks to the special inkjet coating motifs and images look remarkably real in bright colours. The films have been optimized for all popular inkjet printers (e.g. Canon, Epson, HP, Lexmark, etc.) and have a print resolution up to 9600dpi.

• Photo quality for photorealistic, high-resolution printouts
• Crystal clear - virtually invisible after affixing; this makes design and text appear to be imprinted.
• All films are free of solvents


Product description:
• For Inkjet
• Stackable, self-adhesive, thickness 0.17 mm
• DIN A4
• For: decorating / photos and pictures / design



Manufacturer : AVERY ZWECKFORM
Factory number : 2500
Package weight : 0.247 kg
Technical information
  • General
    • Type
    • Overheadfolie
    • Design
    • Self-adhesive
    • Colour
    • Transparent
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.14
  • Packaging
    • Packaging
    • 10 pages
Datasheet/manual