reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FOLIE 5330 :: VISATON MKT capacitor/8.2 µF/250 V



VIS FOLIE 5330

  • Product Description
  • Technical information
  • General
    • Type
    • Film capacitor
    • Design
    • MKT
    • Assembly
    • Low loss, high power
  • Electrical values
    • Capacitance
    • 8.2 µF
  • Specials
    • Specification
    • 250 V DC voltage strength

MKT capacitors

Film capacitors for professional frequency crossovers, low-loss and heavy-duty, 250 V DC resistance.



Manufacturer : VISATON
Factory number : 5330
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Film capacitor
    • Design
    • MKT
    • Assembly
    • Low loss, high power
  • Electrical values
    • Capacitance
    • 8.2 µF
  • Specials
    • Specification
    • 250 V DC voltage strength
Datasheet/manual