reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FOLIE 5233 :: VISATON MKP capacitor/22 µF/250 V

Item-No.: VIS FOLIE 5233
€9,70
Category of goods: 0


VIS FOLIE 5233

  • Product Description
  • Technical information
  • General
    • Type
    • Film capacitor
    • Design
    • MKP
    • Assembly
    • Low loss, high power
    • Tolerance
    • 5%
    • Material
    • Polypropylene dielectric
  • Electrical values
    • Capacitance
    • 22 µF
  • Specials
    • Specification
    • 250 V DC voltage strength
  • Measures
    • Content spacing
    • 55.0 mm

MKP capacitors

Film capacitors for high-end speakers. 250 V DC voltage resistance. Extremely low loss thanks to polypropylene dielectric.



Manufacturer : VISATON
Factory number : 5233
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Film capacitor
    • Design
    • MKP
    • Assembly
    • Low loss, high power
    • Tolerance
    • 5%
    • Material
    • Polypropylene dielectric
  • Electrical values
    • Capacitance
    • 22 µF
  • Specials
    • Specification
    • 250 V DC voltage strength
  • Measures
    • Content spacing
    • 55.0 mm
Datasheet/manual