reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


O3482.2 :: Fibre pigtail 12 set LC 50/125µ, OM3, 2m

Item-No.: O3482.2
€34,95
Category of goods: 0

Faserpigtail LC 50/125µ OM3, 12-farbiger Satz, 2m

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre pigtails > LC
    • Cable type
    • 12-colour - dyed
    • Technology
    • Fibre pigtail
  • Implementation
    • Type of connector
    • LC
  • Specials
    • Specification
    • OM3 50/125µ
  • Measures
    • Cable length
    • 2 m total length m
12 coloured pigtails with dyed fibers 900µ and 250µ in the colours red, green, yellow, white, grey, brown, violet, turquoise, black, orange, pink
Standard code DIN VDE 0888
Every PU contains an individual measuring protocol



Manufacturer : EFB-ELEKTRONIK
Factory number : O3482.2
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre pigtails > LC
    • Cable type
    • 12-colour - dyed
    • Technology
    • Fibre pigtail
  • Implementation
    • Type of connector
    • LC
  • Specials
    • Specification
    • OM3 50/125µ
  • Measures
    • Cable length
    • 2 m total length m
Datasheet/manual