reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCSTOM3DAQ2 :: LC-ST MM OM3 DUPLEX 2M

Item-No.: LCSTOM3DAQ2
€9,00
Category of goods: 1


LCSTOM3DAQ2

  • Product Description
  • Technical information
  • General
    • Technology
    • OM3
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 2 m
Fiber Duplex Patch Cable LC-ST MM OM3

Construction:
• ceramic ferrule connector with dust cover
• 900µ tight buffer coating
• Cable diameter 2.8mm standard

• RoHS compliance
• Packaging: Individual test certificate and unique product identification number

Specifications:
• type and connector
• Patch Cable OM3 50/125

Standard:
• conform to IEC, EIA, TIA and Telcordia

Cable specification:
• Material: halogenfree (LSZH)
• reinforcing element: aramid
• Compressive strength: 1000 N
• Operating Temperature: -20 ° C to +60 ° C
• Cable color: ORANGE Standard
• Fire load OM3: IEC 60332-1
• Fiber: 900um, OM3 ITU-T G651.1, TIA / EIA 492 AAAB, IEC60793-2-10 compliant

Connector specification (optical power):
• Multimode OM3
• Insertion loss: Max. 0.25dB (IEC 61300-3-4)
• Insertion Loss: 0.15dB typical (IEC 61300-3-4)

Fiber specification / OM3:
• Loss (dB) 2.8 km @ 850nm / 0.8 @ 1300nm
• OFL bandwidth (MHz x km) 1500 @ 500nm / 500 @ 1310



Manufacturer : FIBREFAB
Factory number : LCSTOM3DAQ2
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM3
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 2 m
Datasheet/manual