reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 094-1-004 :: Female Header 2,54 mm, 1X04, straight

Item-No.: MPE 094-1-004
€0,16
Category of goods: 1


MPE 094-1-004

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1 x 04
    • Material
    • Copper alloy/thermoplastic
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 8.5 mm
  • Electrical values
    • Load limit
    • 3 A / 250 V DC
    • Approval
    • UL 94V-0
Female Header 8,50 mm Height, 2,54 mm
Variation 1 - 4 contacts
Rated current 3,0 A
Rated voltage 250 VRMS / VDC
Please consider air- and creepage distances
Withstand voltage 500 VRMS for one minute
Material contact Phosphor bronze
Material insulator High temp. thermoplast UL94V-0
Operating temperature -40°C to +105°C
Max. processing temper. 260°C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 094-1-004-0-NFX-YS0
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1 x 04
    • Material
    • Copper alloy/thermoplastic
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 8.5 mm
  • Electrical values
    • Load limit
    • 3 A / 250 V DC
    • Approval
    • UL 94V-0
Datasheet/manual