reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 1X10W 2,00 :: 10-pin socket terminal strip, angled, RM 2.00

Item-No.: BL 1X10W 2,00
€0,56
Category of goods: 1


BL 1X10W 2,00

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Angled
    • Pole number
    • 1 x 10
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.4 mm

10-pin socket terminal strip, angled, RM 2.00



Manufacturer : MPE-GARRY
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Angled
    • Pole number
    • 1 x 10
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.4 mm
Datasheet/manual