reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 1X10G 2,00 :: 10-pin socket terminal strip, straight, RM 2.00

Item-No.: BL 1X10G 2,00
€0,29
Category of goods: 1


BL 1X10G 2,00

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1 x 10
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.4 mm
    • Depth
    • 2.6 mm
  • Electrical values
    • Load limit
    • 1 A / 500 VDC

10-pin socket terminal strip, straight, RM 2.00



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1 x 10
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.4 mm
    • Depth
    • 2.6 mm
  • Electrical values
    • Load limit
    • 1 A / 500 VDC
Datasheet/manual