reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333

TEC1 24 116 :: Thermal module, Peltier element, 55x55x3.8 mm

Item-No.: TEC1 24 116
Category of goods: 0
Bargain Item!
Limited amount available.

TEC1 24 116

Thermoelectric module for cooling, heating and temperature stabilisation of objects.

Peltier elements consist of a semiconductor element between two plates – one cold side and one hot side. Through the current flow in the semiconductor element heat is transferred from the cold side to the hot side. The cold/hot side can be switched by reversing the polarity.

Thermoelectrical parameters
Max. current: 11.2 A
Max. voltage: 32.6 V
Max. output: 232.6 W
Temperature range: up to 180 °C

Package weight : 0.044 kg
RoHS : conform
Technical information