reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEC1 127 14 :: Thermal module, Peltier element, 62x62x4.9 mm

SAVE28%
Item-No.: TEC1 127 14
€64,50
€46,50
Category of goods: 0
Bargain Item!
Limited amount available.


TEC1 127 14


Thermoelectric module for cooling, heating and temperature stabilisation of objects.

Peltier elements consist of a semiconductor element between two plates – one cold side and one hot side. Through the current flow in the semiconductor element heat is transferred from the cold side to the hot side. The cold/hot side can be switched by reversing the polarity.

Thermoelectrical parameters
Max. current: 14 A
Max. voltage: 17.2 V
Max. output: 154.1 W
Temperature range: up to 100 °C



Package weight : 0.072 kg
RoHS : conform
Technical information
Datasheet/manual