reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEC1 017 03 :: Thermal module, Peltier element, 15x15x4.2 mm

Item-No.: TEC1 017 03
€12,95
Category of goods: 1 = discountable

TEC1 017 03

  • Product Description
  • Technical information
  • General
    • Model
    • Thermoelectric module

Thermoelectric module for cooling, heating and temperature stabilisation of objects.

Peltier elements consist of a semiconductor element between two plates – one cold side and one hot side. Through the current flow in the semiconductor element heat is transferred from the cold side to the hot side. The cold/hot side can be switched by reversing the polarity.

Thermoelectrical parameters
Max. current: 4.4 A
Max. voltage: 2.3 V
Max. output: 6.3 W
Temperature range: up to 100 °C



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermoelectric module