reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST LZ 32 P :: Plastic protective grille for 80 x 80 mm fan

Item-No.: PAPST LZ 32 P
€1,99
Category of goods: 1 = discountable

PAPST LZ 32 P

  • Product Description
  • Technical information
  • General
    • Model
    • Protective grille
    • Material
    • Plastic
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm

EBM-papst protective grille
Suitable for fan 80 x 80 mm
Material: plastic



Manufacturer : EBM-PAPST
Factory number : LZ 32 P
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Model
    • Protective grille
    • Material
    • Plastic
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
Datasheet/manual