reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST ACI4420MLR :: Axial fan, 230VAC, 119 x 119 x 38 mm, rpm: 1850

Item-No.: PAPST ACI4420MLR
€47,60
Category of goods: 1

ACI 4420 MLR

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Blocking protection
    • Noise
    • 25.0 dB
    • Temperatur max.
    • -20 ... +75
    • Material
    • Plastic
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 1.4 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 100.0 m³/h
  • Implementation
    • Rotation speed
    • 1850 RPM
  • Interfaces
    • Connection
    • 2 flag plugs 2.8 x 0.5 mm
  • Weights
    • Weight
    • 250.0 g
  • Packaging
    • Packaging
    • Single

• Energy-efficient AC fans with EC technology
• Fully integrated converter and fan electronics
• Consumes considerably less power than conventional AC fans
• Significantly quieter than existing AC fans
• Much longer service life than existing AC fans
• Fan speed independent of the mains frequency

General properties:

• Material: Fibreglass-reinforced plastic, fan wheel, PBT housing
• Electronic blocking protection
• Connection via flat plug 2.8 x 0.5
• Direction of flow: Air outlet over struts
• Direction of rotation: right, when viewed from the rotor



Manufacturer : EBM-PAPST
Factory number : 920 3509 004
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Blocking protection
    • Noise
    • 25.0 dB
    • Temperatur max.
    • -20 ... +75
    • Material
    • Plastic
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 1.4 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 100.0 m³/h
  • Implementation
    • Rotation speed
    • 1850 RPM
  • Interfaces
    • Connection
    • 2 flag plugs 2.8 x 0.5 mm
  • Weights
    • Weight
    • 250.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual