reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 4184 NX :: Axial fan, 24V DC, 119 x 119 x 38 mm, rpm: 3200

Item-No.: PAPST 4184 NX
€36,20
Category of goods: 1


PAPST 4184 NX

  • Product Description
  • Technical information
  • General
    • Modelname
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 49.0 dB
    • Temperatur max.
    • -30 ... +75
    • Material
    • Plastic
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 24 V=
    • Performance
    • 4.5 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 180.0 m³/h
  • Implementation
    • Rotation speed
    • 3200 RPM
  • Interfaces
    • Connection
    • via 2 pins
  • Weights
    • Weight
    • 390.0 g
  • Packaging
    • Packaging
    • Single

ebm-papst fans have set the standard in electronic cooling for decades. Compact, quiet and highly efficient, the energy-saving fans adapt to cooling needs and can be intelligently networked with the device logic.

Axial fans
Axial fans are suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. We offer an excellent selection from ebm-papst's large range of AC and DC fans.

2 pins are used for connection.



Manufacturer : EBM-PAPST
Factory number : 4184NX
Package weight : 0.398 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 49.0 dB
    • Temperatur max.
    • -30 ... +75
    • Material
    • Plastic
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 24 V=
    • Performance
    • 4.5 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 180.0 m³/h
  • Implementation
    • Rotation speed
    • 3200 RPM
  • Interfaces
    • Connection
    • via 2 pins
  • Weights
    • Weight
    • 390.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual