reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 4114 N2H7P :: Axial fan, 24V DC, 119 x 119 x 38 mm, rpm: 9500

SAVE15%
Item-No.: PAPST 4114 N2H7P
€103,20
€87,50
Category of goods: 0
Bargain Item!
Limited amount available.

4114 N/2H7P

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 76.0 dB
    • Temperatur max.
    • -20 ... +75
    • Material
    • Rotor: plastic, housing: aluminium
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 24 V=
    • Performance
    • 90 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 500.0 m³/h
  • Implementation
    • Rotation speed
    • 9500 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 425.0 g
  • Packaging
    • Packaging
    • Single

• Very rigid compression curve for high volume flow at high counterpressure
• Low operating noise at high counterpressure
• With PWM control input and tachometer signal by default
• 3-phase fan drive, very smooth-running

General properties:
• Aluminium housing, fan wheel made of fibreglass-reinforced PA
• Housing with ground lug for screw M4 x 8 (Torx)
• Protected against reverse polarity and blocking
• Connection via single strands AWG 20, sensor and control strands AWG 22, UL1007, TR 64, stripped and tin-plated
• Direction of flow: Air intake over struts
• Direction of rotation: right, when viewed from the rotor



Manufacturer : EBM-PAPST
Factory number : 969 4314 003
Package weight : 0.447 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 76.0 dB
    • Temperatur max.
    • -20 ... +75
    • Material
    • Rotor: plastic, housing: aluminium
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 24 V=
    • Performance
    • 90 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 500.0 m³/h
  • Implementation
    • Rotation speed
    • 9500 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 425.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual