reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GITTER A2175 :: Fan grill Ø 172 x 151 mm, oval

Item-No.: GITTER A2175
€2,15
Category of goods: 1

GITTER A2175

  • Product Description
  • Technical information
  • General
    • Model
    • Fan grill
    • Type
    • Fan grill

For the AC-Axial housing fan FAN A2175 HBT-TC



Manufacturer : SUNON
Factory number : FG-17A
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan grill
    • Type
    • Fan grill
Datasheet/manual