reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANGRILL-40 :: Protective grille for fan, 40 x 40 mm

Item-No.: FANGRILL-40
€0,35
Category of goods: 1


FANGRILL-40

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill
    • Design
    • For 40 x 40 mm fan

Protective grille



Manufacturer : SUNON
Factory number : LGM40
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill
    • Design
    • For 40 x 40 mm fan
Datasheet/manual