reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANGRILL-120 :: Protective grille for fan, 120 x 120 mm

Item-No.: FANGRILL-120
€0,50
Category of goods: 1 = discountable

FANGRILL-120

  • Product Description
  • Technical information
  • General
    • Model
    • Fan grill
    • Design
    • For 120 x 120 mm fan

Protective grille



Manufacturer : SUNON
Factory number : LGM120
Package weight : 0.0424 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan grill
    • Design
    • For 120 x 120 mm fan
Datasheet/manual