reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-9225 220V :: Fan, 220 V AC, 92 x 92 x 25 mm, rpm: 2250

Item-No.: FAN-9225 220V
€5,45
Category of goods: 1 = discountable

FAN-9225 220V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm

Axial fan, 220 V AC



Manufacturer : SUNON
Factory number : SF 23092A 2092HST. GN
Package weight : 0.2648 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm