reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-8038 220V :: Fan, 220 V AC, 80 x 80 x 38 mm, rpm: 2300

Item-No.: FAN-8038 220V
€5,70
Category of goods: 1 = discountable

FAN-8038 220V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 38 mm

Axial fan, 220 V AC



Manufacturer : SUNON
Factory number : SF 23080 A 2083 HSL
Package weight : 0.3306 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 38 mm