reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-8025 12V :: Fan, 12 V DC, 80 x 80 x 25 mm, rpm: 3200

Item-No.: FAN-8025 12V
€1,45
Category of goods: 1 = discountable

FAN-8025 12V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Design
    • Without plug
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm

Axial fan, 12 V DC

With 15 - 20-cm long open connection cables, which are tin-plated at the ends.



Manufacturer : SUNON
Factory number : EE80251S1-A99
Package weight : 0.1101 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Design
    • Without plug
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
Datasheet/manual