reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-4020 12V :: Fan, 12 V DC, 40 x 40 x 20 mm, rpm: 6200

Item-No.: FAN-4020 12V
€1,99
Category of goods: 1


FAN-4020 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Axial fan
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 20 mm

Axial fan, 12 V DC



Manufacturer : SUNON
Factory number : EB40201S2-000U-999
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Axial fan
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 20 mm
Datasheet/manual